FN3270H-100-35 | |
---|---|
DigiKey Part Number | 817-1385-ND |
Manufacturer | |
Manufacturer Product Number | FN3270H-100-35 |
Description | LINE FILTER 100A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A DC ~ 60Hz Three Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 100 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,510.24000 | ¥3,510.24 |
12 | ¥3,389.18750 | ¥40,670.25 |