LED Indication - Discrete

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberRed
Lens Color
BlackWhite
Millicandela Rating
7300mcd9200mcd
Voltage - Forward (Vf) (Typ)
2.2V2.4V
Wavelength - Dominant
590nm623nm
Wavelength - Peak
593nm632nm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LED AMBER DIFFUSED 4PLCC SMD
ASCQDA60-B1112A2A305
LED AMBER DIFFUSED 4PLCC SMD
Broadcom Limited
99,832
In Stock
1 : ¥6.72000
Cut Tape (CT)
2,000 : ¥2.11566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
White
Diffused
9200mcd
Round with Domed Top
2.45mm Dia
2.4V
50mA
55°
Surface Mount
590nm
593nm
-
4-PLCC
4-PLCC
3.20mm L x 3.10mm W
3.45mm
LED RED DIFFUSED 4PLCC SMD
ASCQDR60-BZ211R0R105
LED RED DIFFUSED 4PLCC SMD
Broadcom Limited
99,808
In Stock
1 : ¥6.72000
Cut Tape (CT)
2,000 : ¥2.11566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
White
Diffused
7300mcd
Round with Domed Top
2.45mm Dia
2.2V
50mA
55°
Surface Mount
623nm
632nm
-
4-PLCC
4-PLCC
3.20mm L x 3.10mm W
3.45mm
LED AMBER DIFFUSED 4PLCC SMD
ASCQFA60-B1112A2A305
LED AMBER DIFFUSED 4PLCC SMD
Broadcom Limited
100,000
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,000 : ¥2.44019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
Black
Diffused
9200mcd
Round with Domed Top
2.45mm Dia
2.4V
50mA
55°
Surface Mount
590nm
593nm
-
4-PLCC
4-PLCC
3.20mm L x 3.10mm W
3.45mm
LED RED DIFFUSED 4PLCC SMD
ASCQFR60-BZ211R0R105
LED RED DIFFUSED 4PLCC SMD
Broadcom Limited
100,000
In Stock
1 : ¥7.74000
Cut Tape (CT)
2,000 : ¥2.44019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Black
Diffused
7300mcd
Round with Domed Top
2.45mm Dia
2.2V
50mA
55°
Surface Mount
623nm
632nm
-
4-PLCC
4-PLCC
3.20mm L x 3.10mm W
3.45mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.