ASCQFR60-BZ211R0R105 | |
---|---|
DigiKey Part Number | 516-ASCQFR60-BZ211R0R105TR-ND - Tape & Reel (TR) 516-ASCQFR60-BZ211R0R105CT-ND - Cut Tape (CT) 516-ASCQFR60-BZ211R0R105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQFR60-BZ211R0R105 |
Description | LED RED DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Black | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 3.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥5.05800 | ¥50.58 |
100 | ¥3.31210 | ¥331.21 |
1,000 | ¥2.61446 | ¥2,614.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.44019 | ¥4,880.38 |
6,000 | ¥2.35305 | ¥14,118.30 |
10,000 | ¥2.31820 | ¥23,182.00 |