DS8973N

DigiKey Part Number
2156-DS8973N-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS8973N
Description
LED DRIVER
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear No Dimming 100mA 22-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
9
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V, 9.5V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
No
Applications
General Purpose
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
22-DIP (0.300", 7.62mm)
Supplier Device Package
22-DIP
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.