TLC5917IN | |
---|---|
DigiKey Part Number | 296-34372-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5917IN |
Description | IC LED DRIVER LINEAR 120MA 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5917IN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.71100 | ¥87.11 |
25 | ¥8.21960 | ¥205.49 |
100 | ¥7.00210 | ¥700.21 |
250 | ¥6.57508 | ¥1,643.77 |
500 | ¥5.78792 | ¥2,893.96 |