CL6N5-G | |
---|---|
DigiKey Part Number | CL6N5-G-ND |
Manufacturer | |
Manufacturer Product Number | CL6N5-G |
Description | IC LED DRV LIN PWM 100MA TO220-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CL6N5-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 4V ~ 90V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 119°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
25 | ¥12.66680 | ¥316.67 |
100 | ¥11.47660 | ¥1,147.66 |