Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ¥187.19000 Bulk | Bulk | Active | AC/DC | Open Loop | 100A | 1 | Voltage | 16mV/A | 1MHz | ±0.5% | - | 4.6V ~ 5.5V | - | 26mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
150 In Stock | 1 : ¥187.19000 Bulk | Bulk | Active | AC/DC | Open Loop | 75A | 1 | Voltage | 21.333mV/A | 1MHz | ±0.6% | - | 4.6V ~ 5.5V | - | 26mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
9 In Stock | 1 : ¥187.19000 Bulk | Bulk | Active | AC/DC | Open Loop | 130A | 1 | Voltage | 16mV/A | 1MHz | ±0.45% | - | 4.6V ~ 5.5V | - | 26mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
8 In Stock | 1 : ¥187.19000 Bulk | Bulk | Active | AC/DC | Open Loop | 50A | 1 | Voltage | 32mV/A | 1MHz | ±0.7% | - | 4.6V ~ 5.5V | - | 26mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |