HOB 50-P/SP1 | |
---|---|
DigiKey Part Number | 398-HOB50-P/SP1-ND |
Manufacturer | |
Manufacturer Product Number | HOB 50-P/SP1 |
Description | 1 MHZ OPEN-LOOP CURRENT SENSOR 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 32mV/A | |
Frequency | 1MHz | |
Linearity | ±0.7% | |
Accuracy | - | |
Voltage - Supply | 4.6V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.19000 | ¥187.19 |
10 | ¥155.96500 | ¥1,559.65 |
25 | ¥138.13840 | ¥3,453.46 |
150 | ¥133.68187 | ¥20,052.28 |
600 | ¥124.76943 | ¥74,861.66 |