Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥103.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 40A | 1 | Voltage | 20mV/A | 400kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 2.5µs | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
593 In Stock | 1 : ¥103.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 16A | 1 | Voltage | 50mV/A | 400kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 2.5µs | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
581 In Stock | 1 : ¥103.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Voltage | 80mV/A | 400kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 2.5µs | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
576 In Stock | 1 : ¥103.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 50A | 1 | Voltage | 16mV/A | 400kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 2.5µs | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
541 In Stock | 1 : ¥103.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 20A | 1 | Voltage | 40mV/A | 400kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 2.5µs | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
295 In Stock | 1 : ¥103.03000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 32A | 1 | Voltage | 25mV/A | 400kHz | ±0.5% | ±1% | 4.5V ~ 5.5V | 2.5µs | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |