LA17P020S05 | |
---|---|
DigiKey Part Number | 132-LA17P020S05-ND |
Manufacturer | |
Manufacturer Product Number | LA17P020S05 |
Description | CURRENT SENSOR (20A; 15V) -40 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 40mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.03000 | ¥103.03 |
10 | ¥81.56900 | ¥815.69 |
25 | ¥77.27600 | ¥1,931.90 |
80 | ¥66.54325 | ¥5,323.46 |
600 | ¥62.25017 | ¥37,350.10 |
1,200 | ¥59.03033 | ¥70,836.40 |