AC DC Converters

Results: 5
Voltage - Output 1
5V12V15V18V24V
Current - Output (Max)
830mA1.11A1.33A1.67A4A
Efficiency
80%85%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
HP01Sxxxxx
ZPL20S1500WS
20W AC-DC PWR SUPPLY WIDE INPUT
Zettler Magnetics
1,080
In Stock
1 : ¥108.37000
Tray
Tray
Active
Enclosed
1
90 ~ 305 VAC, 120 ~ 430 VDC
15V
-
-
-
1.33A
20 W
ITE (Commercial)
-
-40°C ~ 70°C (With Derating)
85%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm)
CB, cURus, TUV, UL
62368-1
HP01Sxxxxx
ZPL20S2400WS
20W AC-DC PWR SUPPLY WIDE INPUT
Zettler Magnetics
1,077
In Stock
1 : ¥108.37000
Tray
Tray
Active
Enclosed
1
90 ~ 305 VAC, 120 ~ 430 VDC
24V
-
-
-
830mA
20 W
ITE (Commercial)
-
-40°C ~ 70°C (With Derating)
85%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm)
CB, cURus, TUV, UL
62368-1
HP01Sxxxxx
ZPL20S0500WS
20W AC-DC PWR SUPPLY WIDE INPUT
Zettler Magnetics
1,073
In Stock
1 : ¥108.37000
Tray
Tray
Active
Enclosed
1
90 ~ 305 VAC, 120 ~ 430 VDC
5V
-
-
-
4A
20 W
ITE (Commercial)
-
-40°C ~ 70°C (With Derating)
80%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm)
CB, cURus, TUV, UL
62368-1
HP01Sxxxxx
ZPL20S1200WS
20W AC-DC PWR SUPPLY WIDE INPUT
Zettler Magnetics
1,044
In Stock
1 : ¥108.37000
Tray
Tray
Active
Enclosed
1
90 ~ 305 VAC, 120 ~ 430 VDC
12V
-
-
-
1.67A
20 W
ITE (Commercial)
-
-40°C ~ 70°C (With Derating)
85%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm)
CB, cURus, TUV, UL
62368-1
HP01Sxxxxx
ZPL20S1800WS
20W AC-DC PWR SUPPLY WIDE INPUT
Zettler Magnetics
1,035
In Stock
1 : ¥108.37000
Tray
Tray
Active
Enclosed
1
90 ~ 305 VAC, 120 ~ 430 VDC
18V
-
-
-
1.11A
20 W
ITE (Commercial)
-
-40°C ~ 70°C (With Derating)
85%
Through Hole
4-DIP Module
2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm)
CB, cURus, TUV, UL
62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.