ZPL20S1500WS | |
---|---|
DigiKey Part Number | 3388-ZPL20S1500WS-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | ZPL20S1500WS |
Description | 20W AC-DC PWR SUPPLY WIDE INPUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.33A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) | |
Approval Agency | CB, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.37000 | ¥108.37 |
5 | ¥106.59600 | ¥532.98 |
10 | ¥103.04100 | ¥1,030.41 |
40 | ¥101.26175 | ¥4,050.47 |
80 | ¥99.48638 | ¥7,958.91 |
120 | ¥95.93292 | ¥11,511.95 |
280 | ¥94.51186 | ¥26,463.32 |