FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,784 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.85443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.059" (1.50mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Board Guide, Zero Insertion Force (ZIF) | 50V | -50°C ~ 85°C | UL94 V-0 | |||
14,776 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.97254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.059" (1.50mm) | Flip Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Board Guide, Zero Insertion Force (ZIF) | 50V | -50°C ~ 85°C | UL94 V-0 |