F34G-1A7Q1-E8C24 | |
---|---|
DigiKey Part Number | 609-F34G-1A7Q1-E8C24TR-ND - Tape & Reel (TR) 609-F34G-1A7Q1-E8C24CT-ND - Cut Tape (CT) 609-F34G-1A7Q1-E8C24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F34G-1A7Q1-E8C24 |
Description | FLEX CONNECTOR, P=0.50MM, H=1.5M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F34G-1A7Q1-E8C24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Board Guide, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -50°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.15240 | ¥78.81 |
50 | ¥2.96700 | ¥148.35 |
100 | ¥2.84380 | ¥284.38 |
250 | ¥2.59616 | ¥649.04 |
500 | ¥2.47254 | ¥1,236.27 |
1,000 | ¥2.03990 | ¥2,039.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.85443 | ¥7,417.72 |
8,000 | ¥1.66897 | ¥13,351.76 |
12,000 | ¥1.64425 | ¥19,731.00 |
28,000 | ¥1.60716 | ¥45,000.48 |