Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥4.51000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
100 In Stock | 1 : ¥4.93000 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
100 In Stock | 1 : ¥4.93000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
100 In Stock | 1 : ¥4.93000 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
1,000 In Stock | 1 : ¥5.19000 Cut Tape (CT) 1,000 : ¥2.19807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
980 In Stock | 1 : ¥5.19000 Cut Tape (CT) 1,000 : ¥2.19807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : ¥1.54552 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 3,000 : ¥1.59704 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 3,000 : ¥1.67431 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : ¥1.73011 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : ¥1.73011 Tube | Tube | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
0 In Stock Check Lead Time | 3,000 : ¥1.73011 Tube | Tube | Active | 1 | 5300Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
0 In Stock Check Lead Time | 3,000 : ¥1.99201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5300Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : ¥1.99201 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5300Vrms | 50% @ 1mA | 150% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | - | - | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |