ISP814XG | |
---|---|
DigiKey Part Number | 58-ISP814XG-ND |
Manufacturer | |
Manufacturer Product Number | ISP814XG |
Description | 4PIN AC INPUT, SINGLE OPTOCOUPLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18300 | ¥41.83 |
25 | ¥3.90720 | ¥97.68 |
100 | ¥3.12500 | ¥312.50 |
300 | ¥2.90203 | ¥870.61 |
500 | ¥2.45566 | ¥1,227.83 |
1,000 | ¥1.89756 | ¥1,897.56 |
2,500 | ¥1.73013 | ¥4,325.32 |
5,000 | ¥1.61850 | ¥8,092.50 |