DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥536.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 24V | - | - | - | 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
38 In Stock | 1 : ¥536.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 1.25A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
30 In Stock | 1 : ¥626.33000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 5.1V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
20 In Stock | 1 : ¥536.92000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 15V | - | - | - | 1A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
23 In Stock | 1 : ¥573.70000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 1.25A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
11 In Stock | 1 : ¥573.70000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥573.70000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 15V | - | - | - | 1A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
18 In Stock | 1 : ¥585.77000 Tube | Tube | Active | Isolated Module | 1 | 9V | 75V | 5.1V | - | - | - | 3A | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module, 6 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
20 In Stock | 1 : ¥602.60000 Tube | Tube | Active | Isolated Module | 2 | 9V | 75V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | 7-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
20 In Stock | 1 : ¥602.60000 Tube | Tube | Active | Isolated Module | 2 | 9V | 75V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
20 In Stock | 1 : ¥644.63000 Tube | Tube | Active | Isolated Module | 2 | 14V | 160V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥644.63000 Tube | Tube | Active | Isolated Module | 2 | 14V | 160V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 87% | Through Hole | 7-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | 62368-1 |