THN 15-7211UIR | |
---|---|
DigiKey Part Number | 1951-THN15-7211UIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-7211UIR |
Description | 15 WATT RAILWAY DC/DC CONVERTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.33000 | ¥626.33 |
5 | ¥621.45000 | ¥3,107.25 |
10 | ¥616.54800 | ¥6,165.48 |
25 | ¥596.97760 | ¥14,924.44 |
50 | ¥567.61760 | ¥28,380.88 |
100 | ¥528.47170 | ¥52,847.17 |