Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,048 In Stock | 1 : ¥56.40000 Tray | Tray | Active | Hybrid | 1400 µF | ±20% | 35 V | 112mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 7.8 A @ 100 Hz | 39 A @ 100 kHz | - | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
1,053 In Stock | 1 : ¥65.43000 Tray | Tray | Active | Hybrid | 2100 µF | ±20% | 35 V | 80mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 7.96 A @ 100 Hz | 39.8 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
1,284 In Stock | 1 : ¥74.38000 Tray | Tray | Active | Hybrid | 2200 µF | ±20% | 35 V | 78mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 8.96 A @ 100 Hz | 44.8 A @ 100 kHz | - | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
513 In Stock | 1 : ¥82.10000 Tray | Tray | Active | Hybrid | 540 µF | ±20% | 63 V | 124mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 7.6 A @ 100 Hz | 38 A @ 100 kHz | - | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
1,290 In Stock | 1 : ¥83.41000 Tray | Tray | Active | Hybrid | 3200 µF | ±20% | 35 V | 48mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 9.2 A @ 100 Hz | 46 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
526 In Stock | 1 : ¥89.32000 Tray | Tray | Active | Hybrid | 780 µF | ±20% | 63 V | 87mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 7.78 A @ 100 Hz | 38.9 A @ 100 kHz | - | 0.638" Dia x 1.366" L (16.20mm x 34.70mm) | - | - | Through Hole | Axial, Can | |||
428 In Stock | 1 : ¥91.13000 Tray | Tray | Active | Hybrid | 800 µF | ±20% | 63 V | 85mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 8.5 A @ 100 Hz | 42.5 A @ 100 kHz | - | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | - | - | Through Hole | Axial, Can | |||
355 In Stock | 1 : ¥103.28000 Tray | Tray | Active | Hybrid | 1100 µF | ±20% | 63 V | 62mOhm | 8000 Hrs @ 125°C | -40°C ~ 125°C | AEC-Q200 | Automotive | High Vibration | 8.8 A @ 100 Hz | 44 A @ 100 kHz | - | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | - | - | Through Hole | Axial, Can |