PHA223MLP4110ME4 | |
---|---|
DigiKey Part Number | 399-PHA223MLP4110ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223MLP4110ME4 |
Description | CAP ALUM POLY HYB 1100UF 20% 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum - Polymer Capacitors Axial, Can 62mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 62mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 44 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.28000 | ¥103.28 |
10 | ¥95.52900 | ¥955.29 |
43 | ¥82.62116 | ¥3,552.71 |
86 | ¥74.35884 | ¥6,394.86 |
473 | ¥68.67822 | ¥32,484.80 |
946 | ¥64.54729 | ¥61,061.74 |