TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,376 In Stock | 1 : ¥0.82000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4V | 6.6V (Typ) | 8A (8/20µs) | - | No | General Purpose | 11.5pF @ 1MHz | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006 | |||
8,442 In Stock | 1 : ¥0.82000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 7V | 8.3V | 8A (8/20µs) | - | No | Telecom | 18pF @ 1MHz | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006 |