TVN3V3B1S-DFN1006-2LDG | |
---|---|
DigiKey Part Number | 3526-TVN3V3B1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVN3V3B1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVN3V3B1S-DFN1006-2LDG |
Description | TVS DIODE 3.3V 14.2PF DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.6V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 6.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
5 | ¥0.31200 | ¥1.56 |
10 | ¥0.30400 | ¥3.04 |
50 | ¥0.27260 | ¥13.63 |
100 | ¥0.25370 | ¥25.37 |
250 | ¥0.22560 | ¥56.40 |
500 | ¥0.18800 | ¥94.00 |
1,000 | ¥0.17865 | ¥178.65 |
5,000 | ¥0.14104 | ¥705.20 |