TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406,632 In Stock 5,080,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
121,943 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48220 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.4V | 9V (Typ) | 80A (8/20µs) | 720W | No | - | 130pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0603 (1610 Metric) | 2-DFN (1.6x1) | ||
327,964 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.21063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
14,884 In Stock | 1 : ¥0.82000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 5.4V | 13.6V (Typ) | 3A (8/20µs) | 50W | No | USB | 0.88pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
8,442 In Stock | 1 : ¥0.82000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 7V | 8.3V | 8A (8/20µs) | - | No | Telecom | 18pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006 | |||
9,694 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.18574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 3.8V | 8V | 10A (8/20µs) | 80W | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006 |