Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
699 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | 220 mF | -20%, +100% | 5.5 V | 40Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.276" (7.00mm) | -25°C ~ 70°C | |||
688 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | 100 mF | -20%, +150% | 5.5 V | 50Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.276" (7.00mm) | -25°C ~ 70°C | |||
620 In Stock | 1 : ¥22.91000 Bulk | Bulk | Active | 470 mF | -10%, +30% | 5.5 V | 40Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.276" (7.00mm) | -25°C ~ 70°C | |||
316 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 1 F | 0%, +30% | 5.5 V | 15Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.807" Dia (20.50mm) | 0.311" (7.90mm) | -25°C ~ 70°C | |||
339 In Stock | 1 : ¥25.61000 Bulk | Bulk | Active | 1.5 F | 0%, +30% | 5.5 V | 10Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.807" Dia (20.50mm) | 0.311" (7.90mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 748 : ¥9.10114 Bulk | Bulk | Active | 47 mF | -20%, +100% | 5.5 V | 120Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.276" (7.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 748 : ¥9.93705 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 40Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.512" Dia (13.00mm) | 0.276" (7.00mm) | -25°C ~ 70°C |