ADCC-S05R5SA224WB | |
---|---|
DigiKey Part Number | 535-ADCC-S05R5SA224WB-ND |
Manufacturer | |
Manufacturer Product Number | ADCC-S05R5SA224WB |
Description | CAPACITOR 0.22F 5.5V TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 40Ohm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +100% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 40Ohm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥16.22300 | ¥162.23 |
748 | ¥9.93705 | ¥7,432.91 |
1,496 | ¥8.69487 | ¥13,007.53 |
5,236 | ¥8.07383 | ¥42,274.57 |