BPH 403025R5-530T

DigiKey Part Number
4816-BPH403025R5-530TTR-ND - Tape & Reel (TR)
4816-BPH403025R5-530TCT-ND - Cut Tape (CT)
4816-BPH403025R5-530TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BPH 403025R5-530T
Description
53 OHMS @ 100 MHZ 1 POWER LINE F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 35A 0.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
53 Ohms @ 100 MHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
0.6mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Nonstandard
Mounting Type
Surface Mount
Height (Max)
0.122" (3.10mm)
Size / Dimension
0.185" L x 0.122" W (4.70mm x 3.10mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.70000¥1.70
10¥1.32600¥13.26
25¥1.09480¥27.37
50¥0.94540¥47.27
100¥0.85010¥85.01
250¥0.71784¥179.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥0.64218¥321.09
1,000¥0.54782¥547.82
2,500¥0.52891¥1,322.28
5,000¥0.51002¥2,550.10
12,500¥0.47225¥5,903.12
Manufacturers Standard Package