BPH323023W5-400T | |
---|---|
DigiKey Part Number | 4816-BPH323023W5-400TTR-ND - Tape & Reel (TR) 4816-BPH323023W5-400TCT-ND - Cut Tape (CT) 4816-BPH323023W5-400TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPH323023W5-400T |
Description | 40 OHMS @ 100 MHZ 1 POWER LINE F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 21A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BPH323023W5-400T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.091" (2.30mm) | |
Size / Dimension | 0.121" L x 0.114" W (3.08mm x 2.90mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥0.99640 | ¥24.91 |
50 | ¥0.85860 | ¥42.93 |
100 | ¥0.77280 | ¥77.28 |
250 | ¥0.65256 | ¥163.14 |
500 | ¥0.58386 | ¥291.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.49800 | ¥498.00 |
3,000 | ¥0.48083 | ¥1,442.49 |
5,000 | ¥0.46366 | ¥2,318.30 |
10,000 | ¥0.44133 | ¥4,413.30 |
25,000 | ¥0.42931 | ¥10,732.75 |