Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥411.78000 Box | Box | Active | Single Phase | Two Stage | 250V | 250V | 3 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | L1 - 270µH, L2 - 16mH | |||
0 In Stock Check Lead Time | 1 : ¥515.32000 Tray | Tray | Active | Single Phase | Two Stage | 250V | 250V | 6 A | 50/60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 85°C | Chassis Mount | Quick Connect | L1 - 100µH, L2 - 4.7mH | |||
0 In Stock Check Lead Time | 16 : ¥635.62875 Box | Box | Active | Single Phase | Two Stage | 250V | 250V | 10 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | 250V | 250V | 10 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | 250V | 250V | 3 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Single Phase | Two Stage | 250V | 250V | 6 A | 50 ~ 60Hz | Medical | CSA, ENEC, UL | - | Chassis Mount | Quick Connect | - |