B84115E0000A060 | |
---|---|
DigiKey Part Number | B84115E0000A060-ND |
Manufacturer | |
Manufacturer Product Number | B84115E0000A060 |
Description | LINE FILTER 250VDC/VAC 6A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |