DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | SP9T | 9 | 100mA | 16VDC | Rotary with Shaft | Raised | Copper Alloy | Silver | 0.386" (9.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SP9T | 9 | 100mA | 16VDC | Rotary with Shaft | Raised | Copper Alloy | Silver | 0.386" (9.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | - |