KC1901A | |
---|---|
DigiKey Part Number | EG5864-ND |
Manufacturer | |
Manufacturer Product Number | KC1901A |
Description | SWITCH ROTARY DIP SP9T 0.1A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP9T 9 Position Through Hole Rotary with Shaft Actuator 100mA 16VDC |
Datasheet | Datasheet |
EDA/CAD Models | KC1901A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SP9T | |
Number of Positions | 9 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Height Above Board | 0.386" (9.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | - | |
Body Material | - | |
Length | 0.488" (12.40mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.25600 | ¥112.56 |
400 | ¥8.24223 | ¥3,296.89 |
1,200 | ¥7.30016 | ¥8,760.19 |