Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
482 In Stock | 1 : ¥156.23000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
117 In Stock | 1 : ¥289.06000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
222 In Stock | 1 : ¥113.62000 Bulk | Bulk | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
257 In Stock | 1 : ¥151.96000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
447 In Stock | 1 : ¥184.55000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
98 In Stock | 1 : ¥180.28000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
23 In Stock | 1 : ¥184.71000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
57 In Stock | 1 : ¥330.93000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
89 In Stock | 1 : ¥255.81000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
97 In Stock | 1 : ¥269.44000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 14 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 196 : ¥133.20056 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥237.75000 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 14 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 784 : ¥73.29532 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.327" (8.30mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 784 : ¥74.05125 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 784 : ¥74.23617 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 784 : ¥79.77246 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 672 : ¥95.20747 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 672 : ¥95.38938 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 672 : ¥97.88949 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 672 : ¥99.41924 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 8 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.327" (8.30mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 560 : ¥109.40668 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.327" (8.30mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 560 : ¥115.12798 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 560 : ¥116.74275 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 560 : ¥121.32175 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 10 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide, Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 196 : ¥124.48760 Tray | Tray | Active | Header | Male Pin | 0.394" (10.00mm) | 6 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Guide | - | - | UL94 V-0 | Black | - | - |