0439151403 | |
---|---|
DigiKey Part Number | WM12390-ND |
Manufacturer | |
Manufacturer Product Number | 0439151403 |
Description | CONN HEADER VERT 10POS 10MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0439151403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.827" (21.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Zirconium Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Board Guide, Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.62000 | ¥113.62 |
10 | ¥95.26300 | ¥952.63 |