AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66 In Stock | 1 : ¥1,725.92000 Box | Box | Not For New Designs | 115VAC | Square - 225mm L x 225mm H | 80.00mm | 607.0 CFM (17.00m³/min) | - | Ball | Tubeaxial | - | 61.0dB(A) | 80.0W | 2800 RPM | Terminal Block | - | - | CCC, CE, CSA, EAC, UL, VDE | 4.7 lbs (2.1 kg) | |||
83 In Stock | 1 : ¥1,795.29000 Box | Box | Active | 115VAC | Square - 225mm L x 225mm H | 80.00mm | 607.0 CFM (17.00m³/min) | - | Ball | Tubeaxial | - | 61.0dB(A) | 80.0W | - | Terminal Block, Wire Leads | - | - | CE, CSA, UL | 4.3 lbs (2 kg) | |||
94 In Stock | 1 : ¥1,960.80000 Bulk | Bulk | Active | 115VAC | Square - 225mm L x 225mm H | 80.00mm | 500.0 CFM (14.00m³/min) | - | Ball | Tubeaxial | - | 56.0dB(A) | 60.0W | - | Terminal Block | - | - | CE, CSA, UL, VDE | 4.4 lbs (2 kg) | |||
0 In Stock Check Lead Time | 10 : ¥1,866.73200 Bulk | Bulk | Active | 230VAC | Square - 225mm L x 225mm H | 80.00mm | 500.0 CFM (14.00m³/min) | - | Ball | Tubeaxial | - | 56.0dB(A) | 60.0W | - | Terminal Block | - | - | CCC, CE, CSA, EAC, UL, VDE | 4.4 lbs (2 kg) | |||
0 In Stock | 10 : ¥1,589.67300 Bulk | Bulk | Not For New Designs | 230VAC | Square - 225mm L x 225mm H | 80.00mm | 607.0 CFM (17.00m³/min) | - | Ball | Tubeaxial | - | 61.0dB(A) | 80.0W | - | Terminal Block | - | - | CCC, CE, CSA, EAC, UL, VDE | 4.4 lbs (2 kg) |