W2E200-HH86-90 | |
---|---|
DigiKey Part Number | 381-2441-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-HH86-90 |
Description | FAN AXIAL 225X80MM BALL 115VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 607.0 CFM (17.00m³/min) Terminal Block, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 607.0 CFM (17.00m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 80.0W | |
RPM | - | |
Termination | Terminal Block, Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL | |
Weight | 4.3 lbs (2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,795.29000 | ¥1,795.29 |