Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥12.24000 Case | Case | Active | Polymer | 33 µF | ±20% | 35 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 320 mA @ 120 Hz | 3.2 A @ 100 kHz | 40 mOhms | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.114" (2.90mm) | - | Surface Mount | 2917 (7343 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥15.73000 Case | Case | Active | Polymer | 150 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 590 mA @ 120 Hz | 5.9 A @ 100 kHz | - | - | 0.287" L x 0.169" W (7.30mm x 4.30mm) | 0.114" (2.90mm) | - | Surface Mount | 2917 (7343 Metric) |