MPD330M1VD28040R | |
---|---|
DigiKey Part Number | 5011-MPD330M1VD28040R-ND |
Manufacturer | |
Manufacturer Product Number | MPD330M1VD28040R |
Description | MPD28 33UF35V 7.3*4.3*2.8MM ESR4 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥9.16400 | ¥91.64 |
50 | ¥8.36180 | ¥418.09 |
100 | ¥6.85030 | ¥685.03 |
500 | ¥5.46764 | ¥2,733.82 |
1,000 | ¥4.82436 | ¥4,824.36 |
2,500 | ¥4.50272 | ¥11,256.80 |
5,000 | ¥4.34191 | ¥21,709.55 |