SIT5503AB-WW-33E0-10.000000F

DigiKey Part Number
1473-SIT5503AB-WW-33E0-10.000000FTR-ND - Tape & Reel (TR)
1473-SIT5503AB-WW-33E0-10.000000FCT-ND - Cut Tape (CT)
1473-SIT5503AB-WW-33E0-10.000000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5503AB-WW-33E0-10.000000F
Description
1 MHZ 60 MHZ, ELITE X 5 PPB PRE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 95°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
53mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Current - Supply (Disable) (Max)
51mA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥712.78000¥712.78
10¥687.31700¥6,873.17
50¥677.13320¥33,856.66
100¥636.40350¥63,640.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥636.40368¥159,100.92
Manufacturers Standard Package