SIT5503AB-WW-33E0-10.000000F | |
---|---|
DigiKey Part Number | 1473-SIT5503AB-WW-33E0-10.000000FTR-ND - Tape & Reel (TR) 1473-SIT5503AB-WW-33E0-10.000000FCT-ND - Cut Tape (CT) 1473-SIT5503AB-WW-33E0-10.000000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5503AB-WW-33E0-10.000000F |
Description | 1 MHZ 60 MHZ, ELITE X 5 PPB PRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Current - Supply (Disable) (Max) | 51mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥712.78000 | ¥712.78 |
10 | ¥687.31700 | ¥6,873.17 |
50 | ¥677.13320 | ¥33,856.66 |
100 | ¥636.40350 | ¥63,640.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥636.40368 | ¥159,100.92 |