Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥71.24000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 16V | - | 3540 / 25000 | - | - | Rectangular - 1.146" x 0.822" (29.11mm x 20.88mm) | - | - | - | Wire Leads | - | - | - | -40°C ~ 105°C | |||
148 In Stock | 1 : ¥99.63000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 16V | - | - | - | - | Rectangular - 1.693" x 1.037" (43.00mm x 26.34mm) | - | - | - | Wire Leads | - | - | - | -40°C ~ 105°C | |||
122 In Stock | 1 : ¥112.98000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 16V | - | - | - | - | Rectangular - 1.713" x 1.442" (43.51mm x 36.63mm) | - | - | - | Wire Leads | - | - | - | -40°C ~ 105°C | |||
4,994 In Stock | 1 : ¥134.15000 Tray | Tray | Active | - | Vibration, LRA | - | 16V | - | - | - | - | Rectangular - 1.376" x 1.370" (34.95mm x 34.80mm) | - | - | - | Wire Leads | - | - | - | -40°C ~ 105°C | |||
92 In Stock | 1 : ¥205.94000 Tray | Tray | Active | AC Motor | Vibration, LRA | - | 16V | - | - | - | - | Rectangular - 1.376" x 1.370" (34.95mm x 34.80mm) | - | - | - | Wire Leads | - | - | - | -40°C ~ 105°C |