IHPT1710ACEL1R2AB0 | |
---|---|
DigiKey Part Number | 541-IHPT1710ACEL1R2AB0-ND |
Manufacturer | |
Manufacturer Product Number | IHPT1710ACEL1R2AB0 |
Description | ELECTROMAGNETIC 45N HAPTIC ACTUA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 16V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 16V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.693" x 1.037" (43.00mm x 26.34mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.63000 | ¥99.63 |
12 | ¥88.56833 | ¥1,062.82 |
36 | ¥84.14306 | ¥3,029.15 |
48 | ¥79.71313 | ¥3,826.23 |
84 | ¥75.28536 | ¥6,323.97 |
240 | ¥68.64238 | ¥16,474.17 |
444 | ¥64.21387 | ¥28,510.96 |
948 | ¥60.89248 | ¥57,726.07 |