Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,100 In Stock | 1 : ¥7.82000 Cut Tape (CT) 5,000 : ¥2.92229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.9V | Open Drain or Open Collector | Active Low | 27.7ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 | |||
5,095 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥1.19812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.8V | Open Drain or Open Collector | Active Low | 27.7ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 | |||
5,000 In Stock | 1 : ¥7.82000 Cut Tape (CT) 5,000 : ¥1.24065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 3V | Open Drain or Open Collector | Active Low | 27.7ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 | |||
5,000 In Stock | 1 : ¥7.82000 Cut Tape (CT) 5,000 : ¥2.92229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.7V | Open Drain or Open Collector | Active Low | 27.7ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 | |||
5,000 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.92229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.6V | Open Drain or Open Collector | Active Low | 27.7ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 | |||
3,100 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.82212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 3.1V | Open Drain or Open Collector | Active Low | 27.7ms Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 | |||
0 In Stock Check Lead Time | 1 : ¥5.36000 Cut Tape (CT) 5,000 : ¥1.92417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Voltage Detector | 1 | 2V | Push-Pull, Totem Pole | - | 27.7ms Minimum | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 4-UDFN Exposed Pad | SSON004R1010 |