BD5230NVX-2CTL | |
---|---|
DigiKey Part Number | 846-BD5230NVX-2CTLTR-ND - Tape & Reel (TR) 846-BD5230NVX-2CTLCT-ND - Cut Tape (CT) 846-BD5230NVX-2CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5230NVX-2CTL |
Description | NANO ENERGY, 3.0V, ADJUSTABLE DE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSON004R1010 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004R1010 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.61040 | ¥165.26 |
100 | ¥5.43060 | ¥543.06 |
250 | ¥5.07660 | ¥1,269.15 |
500 | ¥4.48626 | ¥2,243.13 |
1,000 | ¥3.54178 | ¥3,541.78 |
2,500 | ¥3.30568 | ¥8,264.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.24065 | ¥6,203.25 |