Solid State Drives (SSDs), Hard Disk Drives (HDDs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥1,434.92000 Retail Package | Retail Package | Active | 128GB | FLASH - NAND (TLC) | M.2 NVMe 2280 | 950MB/s | 950MB/s | 5V | NVMe PCIe Gen 3 | 1.01A | -25°C ~ 75°C | 1.3 oz (37.04 g) | 100.50mm x 69.85mm x 7.00mm | |||
25 In Stock | 1 : ¥1,826.06000 Retail Package | Retail Package | Active | 256GB | FLASH - NAND (TLC) | M.2 NVMe 2280 | 950MB/s | 950MB/s | 5V | NVMe PCIe Gen 3 | 1.01A | -25°C ~ 75°C | 1.3 oz (37.04 g) | 100.50mm x 69.85mm x 7.00mm | |||
20 In Stock | 1 : ¥2,054.83000 Bulk | Bulk | Active | 512GB | FLASH - NAND (TLC) | M.2 NVMe 2280 | 950MB/s | 950MB/s | 5V | NVMe PCIe Gen 3 | 1.01A | -25°C ~ 75°C | 1.3 oz (37.04 g) | 100.50mm x 69.85mm x 7.00mm | |||
0 In Stock Check Lead Time | 1 : ¥2,910.21000 Bulk | Bulk | Active | 1024GB | FLASH - NAND (TLC) | M.2 NVMe 2280 | 950MB/s | 950MB/s | 5V | NVMe PCIe Gen 3 | 1.01A | -25°C ~ 75°C | 1.3 oz (37.04 g) | 100.50mm x 69.85mm x 7.00mm | |||
0 In Stock Check Lead Time | 1 : ¥4,211.63000 Bulk | Bulk | Active | 2TB | FLASH - NAND (TLC) | M.2 NVMe 2280 | 950MB/s | 950MB/s | 5V | NVMe PCIe Gen 3 | 1.01A | -25°C ~ 75°C | 1.3 oz (37.04 g) | 100.50mm x 69.85mm x 7.00mm |