CA227-010 | |
---|---|
DigiKey Part Number | 5093-CA227-010-ND |
Manufacturer | |
Manufacturer Product Number | CA227-010 |
Description | SSD TYPE C 256GB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) 256GB NVMe PCIe Gen 3 M.2 NVMe 2280 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sahasra Electronic Solutions Limited | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 950MB/s | |
Speed - Write | 950MB/s | |
Voltage - Supply | 5V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 1.01A | |
Operating Temperature | -25°C ~ 75°C | |
Weight | 1.3 oz (37.04 g) | |
Size / Dimension | 100.50mm x 69.85mm x 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,826.06000 | ¥1,826.06 |
10 | ¥1,591.01100 | ¥15,910.11 |
25 | ¥1,586.73840 | ¥39,668.46 |
50 | ¥1,543.99600 | ¥77,199.80 |