DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 2 | 18V | 76V | 15V | -15V | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 87% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
21 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 5V | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 84% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 15V | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
19 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
17 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 86% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
15 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 85% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
14 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 18V | 15V | -15V | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
12 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 3.3V | - | 1.6A | 5.28 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 82% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 15V | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
8 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 2 | 18V | 76V | 12V | -12V | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 87% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
8 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 12V | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 87% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
7 In Stock | 1 : ¥192.10000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 18V | 12V | -12V | 250mA, 250mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
22 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 86% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
18 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 85% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
17 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 3.3V | - | 1.6A | 5.28 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 82% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 12V | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 87% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 15V | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | 1.6A | 5.28 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 81% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 3.3V | - | 1.6A | 5.28 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 81% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥201.95000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 15V | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 95°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 |