CCG6-48-03SR | |
---|---|
DigiKey Part Number | 285-CCG6-48-03SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-48-03SR |
Description | DC DC CONVERTER 3.3V 5.28W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-48-03SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.6A | |
Power (Watts) | 5.28 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.95000 | ¥201.95 |
10 | ¥198.67000 | ¥1,986.70 |
25 | ¥196.20720 | ¥4,905.18 |
50 | ¥184.71400 | ¥9,235.70 |