Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,823 In Stock | 1 : ¥19.05000 Cut Tape (CT) 3,000 : ¥8.72355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | 2.7V ~ 28V | 2.7V ~ 28V | 3A | 50mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
1,812 In Stock | 1 : ¥15.81000 Cut Tape (CT) 3,000 : ¥7.22377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | 4V ~ 20V | Not Required | 2A | 90mOhm | Non-Inverting | Latch Function, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
3,577 In Stock | 1 : ¥12.75000 Cut Tape (CT) 3,000 : ¥5.84671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 2.7V ~ 28V | 2.7V ~ 28V | 2A | 90mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
2,850 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥6.26647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 2.7V ~ 28V | 2.7V ~ 28V | 3A | 50mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |