BTG70502EPLXUMA1 | |
---|---|
DigiKey Part Number | 448-BTG70502EPLXUMA1TR-ND - Tape & Reel (TR) 448-BTG70502EPLXUMA1CT-ND - Cut Tape (CT) 448-BTG70502EPLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG70502EPLXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TSDSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.7V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.73300 | ¥177.33 |
25 | ¥16.72640 | ¥418.16 |
100 | ¥14.25160 | ¥1,425.16 |
250 | ¥13.38200 | ¥3,345.50 |
500 | ¥11.70922 | ¥5,854.61 |
1,000 | ¥9.70183 | ¥9,701.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.03279 | ¥27,098.37 |
6,000 | ¥8.69824 | ¥52,189.44 |