FPGAs (Field Programmable Gate Array)

Results: 28
Packaging
BulkTray
Product Status
ActiveObsolete
Number of LABs/CLBs
1560240036008640
Number of Logic Elements/Cells
199683072046080110592
Total RAM Bits
958464132710422118405455872
Number of I/O
172360640680
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
323-BBGA, FCBGA665-BBGA, FCBGA1136-BBGA, FCBGA1738-BBGA, FCBGA
Supplier Device Package
323-FCBGA (19x19)665-FCBGA (27x27)1136-FCBGA (35x35)1738-FCBGA (42.5x42.5)
Stocking Options
Environmental Options
Media
Marketplace Product
28Results
Applied FiltersRemove All

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
665-FCBGA
XC5VLX30T-1FFG665CES
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
1 : ¥2,944.53000
Tray
Tray
Obsolete
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
IC FPGA 172 I/O 323FCBGA
XC5VLX20T-1FFG323C
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
84 : ¥3,233.84202
Tray
Tray
Active
Not Verified
1560
19968
958464
172
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
IC FPGA 172 I/O 323FCBGA
XC5VLX20T-3FFG323C
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
1 : ¥3,484.90000
Tray
Tray
Obsolete
Not Verified
1560
19968
958464
172
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
IC FPGA 172 I/O 323FCBGA
XC5VLX20T-2FFG323C
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥4,044.97000
Tray
Tray
Active
Not Verified
1560
19968
958464
172
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
IC FPGA 172 I/O 323FCBGA
XC5VLX30T-1FFG323C
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥4,301.12000
Tray
Tray
Active
Not Verified
2400
30720
1327104
172
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
IC FPGA 172 I/O 323FCBGA
XC5VLX30T-1FF323C
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥4,301.12000
Tray
Tray
Active
Not Verified
2400
30720
1327104
172
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
IC FPGA 172 I/O 323FCBGA
XC5VLX20T-1FFG323I
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥4,535.92000
Tray
Tray
Active
Not Verified
1560
19968
958464
172
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
665-FCBGA
XC5VLX50T-1FFG665CES
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
1 : ¥4,675.98000
Tray
Tray
Obsolete
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-1FFG665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥4,781.39000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-1FF665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥4,781.39000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-2FFG665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥5,976.74000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
IC FPGA 172 I/O 323FCBGA
XC5VLX30T-1FF323I
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥6,019.43000
Tray
Tray
Active
Not Verified
2400
30720
1327104
172
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
665-FCBGA
XC5VLX30T-1FFG665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥6,691.81000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-1FF665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥6,691.81000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
IC FPGA 172 I/O 323FCBGA
XC5VLX30T-2FF323I
IC FPGA 172 I/O 323FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥7,524.29000
Tray
Tray
Active
Not Verified
2400
30720
1327104
172
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
323-BBGA, FCBGA
323-FCBGA (19x19)
665-FCBGA
XC5VLX50T-1FFG665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥7,588.32000
Tray
Tray
Active
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX50T-1FF665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥7,588.32000
Tray
Tray
Active
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-2FFG665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥8,356.76000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-3FFG665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥8,356.76000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX30T-2FF665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥8,356.76000
Tray
Tray
Active
Not Verified
2400
30720
1327104
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX50T-2FFG665C
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥9,488.07000
Tray
Tray
Active
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX50T-1FF665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥10,619.38000
Tray
Tray
Active
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX50T-1FFG665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥10,619.38000
Tray
Tray
Active
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
665-FCBGA
XC5VLX50T-2FFG665I
IC FPGA 360 I/O 665FCBGA
AMD
0
In Stock
Check Lead Time
1 : ¥12,766.25000
Tray
Tray
Active
Not Verified
3600
46080
2211840
360
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
665-BBGA, FCBGA
665-FCBGA (27x27)
Xilinx- 1136-FBGA
XC5VLX110T-1FF1136C4031
IC FPGA 640 I/O 1136FCBGA
AMD
0
In Stock
1 : ¥18,718.35000
Bulk
Bulk
Obsolete
Not Verified
8640
110592
5455872
640
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
1136-BBGA, FCBGA
1136-FCBGA (35x35)
Showing
of 28

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.